| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single Quad Collector Triple Emitter | |
| ±4 | |
| 400 | |
| 4.2 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) |
| Package Width | 2.3 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-28FL |
| 8 | |
| Lead Shape | Flat |
Use the TIG065E8-TL-H IGBT transistor from ON Semiconductor as an electronic switch. It has a maximum collector emitter voltage of 400 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single quad collector triple emitter configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
