| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 50 | |
| 125 | |
| 40 | |
| 600 | |
| 1.7@22.5A | |
| 600 | |
| 2 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 8.72(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

