| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 800 | |
| 10 | |
| 10 | |
| 12 | |
| Yes | |
| No | |
| No | |
| 22 | |
| 30 | |
| 30 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Tube | |
| IMPACT-X | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.38(Min) |
| Package Width | 7.62(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

