Compliant | |
3A991d. | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
6 | |
8 | |
8 | |
Yes | |
No | |
No | |
125 | |
5 | |
4.75 | |
5 | |
5.25 | |
180 | |
0 | |
75 | |
Commercial | |
Tube | |
PAL | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.