| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | Video |
| Architecture | Current Steering |
| Resolution | 10bit |
| Conversion Rate | 180Msps |
| Number of DAC Channels | 3 |
| Number of Outputs per Chip | 3 |
| Maximum Settling Time (us) | 0.015(Typ) |
| Interface Type | Parallel |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 3 |
| Power Supply Type | Analog and Digital |
| Maximum Power Dissipation (mW) | 475 |
| Integral Nonlinearity Error | -2.5/1.5LSB |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |