| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Video | |
| Current Steering | |
| 10bit | |
| 180Msps | |
| 3 | |
| 3 | |
| 0.015(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 475 | |
| -2.5/1.5LSB | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this THS8136IPHP DAC converter from Texas Instruments will easily accomplish that that. This device's digital interface is parallel. It has a current output. This device is based on Current Steering architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

