| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Video | |
| Current Steering | |
| 8bit | |
| 80Msps | |
| 3 | |
| 3 | |
| 0.009 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 4.75 | |
| Analog and Digital | |
| 835 | |
| ±1.2LSB | |
| 53dB(Typ) | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

