TE ConnectivityTHS7533RJ
Res Wirewound 33 Ohm 5% 75W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

