| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| 75 to 100 | |
| 89(Typ) | |
| 80 to 85 | |
| 80 | |
| 75 | |
| 70@±5V | |
| 5@±5V | |
| ±16 | |
| 32 to 36 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16 | |
| 6@±5V | |
| 1(Typ) | |
| 3830 | |
| 0 | |
| 70 | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Use this programmable gain amplifier THS7001CPWP differential amplifier from Texas Instruments to compare signals. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16 V. This part has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

