| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Driver | |
| Current Feedback Amplifier | |
| 4 | |
| No | |
| 450@±5V | |
| 50 | |
| 50 | |
| 58 | |
| Differential | |
| 8 | |
| 32 | |
| 9|12|15|18|24|28 | |
| ±4 | |
| ±16 | |
| ±5|±9|±12|±15 | |
| 415 | |
| 0.2 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

