| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver | |
| Current Feedback Amplifier | |
| 2 | |
| No | |
| 450@±12V | |
| 100 | |
| 100 | |
| 48 | |
| Differential | |
| 10 | |
| 30 | |
| 24 | |
| ±5 | |
| ±15 | |
| ±12 | |
| 600(Typ) | |
| 6 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

