| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Driver |
| Amplifier Topology | Current Feedback Amplifier |
| Number of Drivers/Receivers | 2 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 400@5V |
| Typical Gain Bandwidth Product (MHz) | 100 |
| Typical 3dB Bandwidth (MHz) | 100 |
| Minimum CMRR (dB) | 56 |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 14 |
| Typical Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Maximum Dual Supply Voltage (V) | ±7 |
| Typical Dual Supply Voltage (V) | ±3.3|±5 |
| Maximum High Drive Current (mA) | 275(Typ) |
| Output Impedance (Ohm) | 15 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 2800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |