| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Voltage Feedback Amplifier | |
| 2 | |
| No | |
| 80@±5V | |
| 400 | |
| 100 | |
| 85 | |
| Differential | |
| 4.5 | |
| 33 | |
| 5|9|12|15|18|24|28 | |
| ±2.25 | |
| ±16.5 | |
| ±3.3|±5|±9|±12|±15 | |
| 18 | |
| 90(Typ) | |
| 13 | |
| Single|Dual | |
| 2140 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

