| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Receiver |
| Amplifier Topology | Voltage Feedback Amplifier |
| Number of Drivers/Receivers | 2 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 80@±5V |
| Typical Gain Bandwidth Product (MHz) | 400 |
| Typical 3dB Bandwidth (MHz) | 100 |
| Minimum CMRR (dB) | 85 |
| Output Type | Differential |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 33 |
| Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Maximum Dual Supply Voltage (V) | ±16.5 |
| Typical Dual Supply Voltage (V) | ±3.3|±5|±9|±12|±15 |
| Maximum Supply Current (A) | 18 |
| Maximum High Drive Current (mA) | 90(Typ) |
| Output Impedance (Ohm) | 13 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 740 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |