| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver | |
| Current Feedback Amplifier | |
| 2 | |
| No | |
| 650@±5V | |
| 120 | |
| 170 | |
| 59 | |
| 9 | |
| 33 | |
| 12|15|18|24|28 | |
| ±4.5 | |
| ±16.5 | |
| ±5|±9|±12|±15 | |
| 175(Typ) | |
| 14 | |
| Single|Dual | |
| 2730 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

