| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product (MHz) | 68 |
| Maximum Voltage Gain Range (dB) | 100 to 125 |
| Maximum Voltage Gain (dB) | 115(Typ) |
| Minimum CMRR Range (dB) | 95 to 105 |
| Minimum CMRR (dB) | 95 |
| Minimum PSRR (dB) | 92 |
| Output Type | Differential |
| Typical Output Current (mA) | 31@12V |
| Maximum Input Offset Voltage (mV) | 0.25@12V |
| Maximum Operating Supply Voltage (V) | 12.6 |
| Maximum Supply Voltage Range (V) | 10 to 15 |
| Minimum Single Supply Voltage (V) | 2.85 |
| Typical Single Supply Voltage (V) | 3|5|9|12 |
| Maximum Single Supply Voltage (V) | 12.6 |
| Maximum Input Bias Current (uA) | 0.6@12V |
| Maximum Input Resistance (MOhm) | 0.15(Typ)@12V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Power Supply Type | Single |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |