| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product (MHz) | 135 |
| Maximum Voltage Gain Range (dB) | >=125 |
| Maximum Voltage Gain (dB) | 125(Typ) |
| Minimum CMRR Range (dB) | 85 to 95 |
| Minimum CMRR (dB) | 93 |
| Minimum PSRR (dB) | 93 |
| Output Type | Differential |
| Typical Output Current (mA) | 65@5V |
| Maximum Input Offset Voltage (mV) | 0.175@5V |
| Maximum Operating Supply Voltage (V) | 5.4 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.4 |
| Maximum Input Bias Current (uA) | 1.5@5V |
| Maximum Supply Current (mA) | 2.92@5.4V |
| Maximum Input Resistance (MOhm) | 0.1(Typ)@5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Power Supply Type | Single |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |