Amplifier IC Development Boards and Kits
THS4551RGTEVM
THS4551 Special Purpose Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
THS4551RGTEVM
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
THS4551
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
2.7 to 5.4
Typical Supply Current (A)
0.00135

