| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Output | |
| 95 | |
| 100 to 125 | |
| 119(Typ) | |
| 75 to 85 | |
| 80 | |
| 80 | |
| 55@5V | |
| 2@5V | |
| ±2.75|5.5 | |
| 5 to 7 | |
| 2.5 | |
| 5 | |
| 5.5 | |
| ±1.25 | |
| ±2.5 | |
| ±2.75 | |
| 0.9@5V | |
| 0.1@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier THS4522IPWR OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1.5 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

