| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 11.5@3.3V@-55C to 210C | |
| 2.5 | |
| 3.6 | |
| ±1.25 | |
| ±1.8 | |
| 3.5@3.3V@-55C to 210C | |
| 4.5@3.3V@-55C to 210C | |
| 100(Max) | |
| Single|Dual | |
| 39@3.3V@-55C to 210C | |
| 19.95@3.3V@-55C to 210C | |
| 90 | |
| 2.45@3.3V@-55C to 210C | |
| 60 | |
| 74 | |
| 71 to 75 | |
| 22 | |
| 23.5 | |
| No | |
| -55 | |
| 210 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) |
| Package Width | 5.89(Max) |
| Package Length | 7.34(Max) |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 8 | |
| Lead Shape | Flat |
The large amount of gain, or amplification, produced by this general purpose amplifier THS4521SHKJ OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. It has a minimum dual supply voltage of ±1.25 V and maximum of ±1.8 V. This op amp has a temperature range of -55 °C to 210 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

