| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 1200 | |
| 100 to 125 | |
| 112(Typ) | |
| 75 to 85 | |
| 84(Typ) | |
| 94(Typ) | |
| 2.5@±2.5V | |
| ±2.625|5.25 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.25 | |
| ±1.5 | |
| ±2.625 | |
| 10@±2.5V | |
| 2.67(Typ)@±2.5V | |
| 2300 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
This differential amplifier THS4520RGTT differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 2300 mW. It has a rail to rail output. It has a minimum dual supply voltage of ±1.5 V and maximum of ±2.625 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

