| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 2800 | |
| 60 to 75 | |
| 63(Typ) | |
| 90(Typ) | |
| Differential | |
| 96@±2.5V | |
| 4@±2.5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| ±1.5 | |
| ±2.75 | |
| 15.5@±2.5V | |
| 1.3(Typ) | |
| 2300 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier THS4513RGTR OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 2300 mW. It has a minimum dual supply voltage of ±1.5 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

