| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 3000 | |
| 60 to 75 | |
| 68(Typ) | |
| 85 to 95 | |
| 90(Typ) | |
| 90(Typ) | |
| Differential | |
| 96@±2.5V | |
| 4@±2.5V | |
| ±2.625|5.25 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.25 | |
| ±1.5 | |
| ±2.5 | |
| ±2.625 | |
| 15.5@±2.5V | |
| 1.3(Typ)@±2.5V | |
| 2300 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
If your project involves either bridged or parallel speaker connections then this differential amplifier THS4509RGTT differential amplifier from Texas Instruments is an essential component. Its maximum power dissipation is 2300 mW. It has a differential output. Its typical dual supply voltage is ±2.5 V, with a minimum of ±1.5 V and maximum of ±2.625 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

