| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 3000 | |
| 60 to 75 | |
| 68(Typ) | |
| 85 to 95 | |
| 90(Typ) | |
| 90(Typ) | |
| Differential | |
| 200(Max) | |
| 4@5V | |
| 5.25 | |
| 5 to 7 | |
| 3.75 | |
| 5 | |
| 5.25 | |
| 15.5@5V | |
| 3.8(Typ)@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
The differential amplifier THS4508RGTT differential amplifier, developed by Texas Instruments, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

