| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 300 | |
| 50 to 60 | |
| 54(Typ) | |
| 60 to 75 | |
| 74 | |
| 72 | |
| Differential | |
| 100@5V | |
| 2.4@5V | |
| ±7.5|15 | |
| 15 to 18 | |
| 4.5 | |
| 5 | |
| 15 | |
| ±2.25 | |
| ±5 | |
| ±7.5 | |
| 4.6@5V | |
| 0.05(Typ)@5V | |
| 1710 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Reduce sound distortion by implementing this differential amplifier THS4503CDGNR differential amplifier from Texas Instruments into your electronic circuit. It has a differential output. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±7.5 V. This part has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

