| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 300 | |
| 50 to 60 | |
| 54(Typ) | |
| 60 to 75 | |
| 74 | |
| 72 | |
| Differential | |
| 100@5V | |
| 2.4@5V | |
| ±7.5|15 | |
| 15 to 18 | |
| 4.5 | |
| 5 | |
| 15 | |
| ±2.25 | |
| ±5 | |
| ±7.5 | |
| 4.6@5V | |
| 0.05(Typ)@5V | |
| 1710 | |
| 0 | |
| 70 | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

