| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 10@5V | |
| 5 | |
| 10 | |
| ±2.5 | |
| ±3 | |
| ±5 | |
| 6@5V | |
| 15@5V | |
| 120@5V | |
| Single|Dual | |
| 1020 | |
| 750@5V | |
| 3@5V | |
| 68 | |
| 3@5V | |
| 75 | |
| 67 | |
| 65 to 70 | |
| 350 | |
| 66 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

