| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 10@5V | |
| 2.7 | |
| 15 | |
| ±1.35 | |
| ±3|±5 | |
| ±7.5 | |
| 0.5@5V | |
| 0.9@5V | |
| 3@5V | |
| 30@5V | |
| 95@5V | |
| 0.02 | |
| Single|Dual | |
| 1020 | |
| 550@5V | |
| 13@5V | |
| 10 | |
| 100 | |
| 0.8@5V | |
| 62 | |
| 74 | |
| 71 to 75 | |
| 120 | |
| 48 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this voltage feedback amplifier THS4222DR OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 1020 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±7.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

