| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 67(Typ) | |
| 75 to 85 | |
| 75 | |
| 70 | |
| Differential | |
| 45@5V | |
| 7@15V | |
| ±16.5|33 | |
| 30 to 50 | |
| 4 | |
| 30 | |
| 33 | |
| ±2 | |
| ±15 | |
| ±16.5 | |
| 15@15V@-40C to 85C | |
| 14.4(Typ)@15V | |
| 1020 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

