| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Maximum Voltage Gain Range (dB) | 60 to 75 |
| Maximum Voltage Gain (dB) | 67(Typ) |
| Minimum CMRR Range (dB) | 75 to 85 |
| Minimum CMRR (dB) | 75 |
| Minimum PSRR (dB) | 70 |
| Output Type | Differential |
| Typical Output Current (mA) | 45@5V |
| Maximum Input Offset Voltage (mV) | 7@15V |
| Maximum Operating Supply Voltage (V) | ±16.5|33 |
| Maximum Supply Voltage Range (V) | 30 to 50 |
| Minimum Single Supply Voltage (V) | 4 |
| Typical Single Supply Voltage (V) | 30 |
| Maximum Single Supply Voltage (V) | 33 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±16.5 |
| Maximum Input Bias Current (uA) | 15@15V@0C to 70C |
| Maximum Input Resistance (MOhm) | 14.4(Typ)@15V |
| Maximum Power Dissipation (mW) | 1070 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Power Supply Type | Single|Dual |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |