| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 225 | |
| 75 to 100 | |
| 78(Typ) | |
| 75 to 85 | |
| 80 | |
| 73 | |
| Differential | |
| 45@5V | |
| 2@±5V | |
| ±16.5|33 | |
| 30 to 50 | |
| 4 | |
| 5 | |
| 33 | |
| ±2 | |
| ±15 | |
| ±16.5 | |
| 6@±5V@0C to 70C | |
| 34(Typ)@±5V | |
| 1710 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

