| Compliant | |
| EAR99 | |
| Obsolete | |
| THS4130CD | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 170 | |
| 75 to 100 | |
| 78(Typ) | |
| 75 to 85 | |
| 80 | |
| 73 | |
| Differential | |
| 45@5V | |
| 2@±5V | |
| ±15|30 | |
| 30 to 50 | |
| 5 | |
| 9|12|15|18|24|28 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 15.4@±5V@0C to 70C | |
| 34(Typ)@±5V | |
| 1020 | |
| 0 | |
| 70 | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this differential amplifier THS4130CD differential amplifier from Texas Instruments uses two channels to amplify audio signals. It has a differential output. Its maximum power dissipation is 1020 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

