| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 7@±5V | |
| 9 | |
| 33 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.25@±5V | |
| 6@±5V | |
| 3.7@±5V | |
| 70@±5V | |
| Single|Dual | |
| 740 | |
| 170@±5V | |
| 10@±5V | |
| 84.08 | |
| 0.7@±5V | |
| 79 | |
| 84 | |
| 80 to 85 | |
| 100 | |
| 280 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This voltage feedback amplifier THS4081CD OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 740 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

