| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 10@±5V | |
| 9 | |
| 32 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16 | |
| 0.25@±5V | |
| 6@±5V | |
| 17@±5V | |
| 65@±5V | |
| Single|Dual | |
| 2140 | |
| 325@±5V | |
| 14@±5V | |
| 76 | |
| 0.9@±5V | |
| 75 | |
| 80 | |
| 80 to 85 | |
| 280 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this voltage feedback amplifier THS4042IDGNR OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 2140 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes bicom technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

