| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | 0.35um |
| Maximum Input Offset Voltage (mV) | 2@±5V |
| Minimum Single Supply Voltage (V) | 9 |
| Maximum Single Supply Voltage (V) | 32 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Maximum Input Offset Current (uA) | 0.25@±5V |
| Maximum Input Bias Current (uA) | 20@±5V |
| Maximum Supply Current (mA) | 18@±5V |
| Typical Output Current (mA) | 160@±5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 370@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.2@±5V |
| Typical Voltage Gain (dB) | 98 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.3@±5V |
| Minimum PSRR (dB) | 80 |
| Minimum CMRR (dB) | 85 |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Settling Time (ns) | 160 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |