| Compliant | |
| EAR99 | |
| Obsolete | |
| THS4022CDGN | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 2@±5V | |
| 9 | |
| 32 | |
| ±4.5 | |
| ±15 | |
| ±16 | |
| 0.25@±5V | |
| 6@±5V | |
| 18@±5V | |
| 7.8(Typ) | |
| 75@±5V | |
| Single|Dual | |
| 2140 | |
| 370@±5V | |
| 1.5@±5V | |
| 90.88 | |
| 2@±5V | |
| 80 | |
| 74 | |
| 71 to 75 | |
| 150 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this voltage feedback amplifier THS4022CDGN OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 2140 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bicom technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

