| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 6@±5V | |
| 9 | |
| 33 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.25@±5V | |
| 6@±5V | |
| 17@±5V | |
| 75@±5V | |
| Single|Dual | |
| 2140 | |
| 260@±5V | |
| 7.5@±5V | |
| 81.58 | |
| 1@±5V | |
| 75 | |
| 90 | |
| 90 to 95 | |
| 270 | |
| 70 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

