| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 9 | |
| 32 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16 | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier THS4011CDG4 OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 740 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bicom technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

