Amplifier IC Development Boards and Kits
THS3491RGTEVM
THS3491RGT OP Amp Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
THS3491RGT
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
7 to 16
Typical Supply Current (A)
0.0174
Order Quantity

