| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 0.7um | |
| 3@±5V | |
| 6.6 | |
| 15 | |
| ±3.3 | |
| ±5 | |
| ±7.5 | |
| 35@±5V | |
| 115@±5V | |
| Single|Dual | |
| 385 | |
| 5100@±5V | |
| 1.65@±5V | |
| 20@±5V | |
| 13.4@±5V | |
| 63 | |
| 60 | |
| 60 to 65 | |
| 2000 | |
| 118 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

