| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 3@±5V | |
| 6.6 | |
| 15 | |
| ±3.3 | |
| ±5 | |
| ±7.5 | |
| 40@±5V | |
| 115@±5V | |
| Single|Dual | |
| 5200@±5V | |
| 1.65@±5V | |
| 20@±5V | |
| 13.4@±5V | |
| 60 | |
| 56 | |
| 50 to 60 | |
| 1800 | |
| 60 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
This current feedback amplifier THS3201MDGNREP OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5 V, with a minimum of ±3.3 V and maximum of ±7.5 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

