| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±5V | |
| 10 | |
| 30 | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 10@±5V | |
| 15@±5V | |
| 280@±15V | |
| Single|Dual | |
| 2180 | |
| 1900@±5V | |
| 2@±5V | |
| 17@±5V | |
| 14@±5V | |
| 68 | |
| 60 | |
| 60 to 65 | |
| 73 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

