| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 2 | |
| 3.5@±5V | |
| 10 | |
| 30 | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 25@±5V | |
| 63@±5V | |
| Single|Dual | |
| 1710 | |
| 2700@±5V | |
| 2.6@±5V | |
| 36@±5V | |
| 20@±5V | |
| 65 | |
| 60 | |
| 60 to 65 | |
| 160 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this current feedback amplifier THS3062DGN OP amp from Texas Instruments. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom-i technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

