| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Typical Gain Bandwidth Product (MHz) | 245 |
| Maximum Voltage Gain Range (dB) | 75 to 100 |
| Maximum Voltage Gain (dB) | 95(Typ) |
| Minimum CMRR Range (dB) | 80 to 85 |
| Minimum CMRR (dB) | 81 |
| Minimum PSRR (dB) | 76 |
| Output Type | Differential |
| Typical Output Current (mA) | 45@5V |
| Maximum Input Offset Voltage (mV) | 1.3@±5V |
| Maximum Operating Supply Voltage (V) | ±17.5|35 |
| Maximum Supply Voltage Range (V) | 32 to 36 |
| Minimum Single Supply Voltage (V) | 5 |
| Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 35 |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±17.5 |
| Maximum Input Bias Current (uA) | 9.8@±5V |
| Maximum Input Resistance (MOhm) | 320(Typ)@±5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Single|Dual |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |