| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 1 | |
| 2|1 | |
| 8Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 1.5V/3.5V | |
| 186 | |
| 216 | |
| ±1LSB | |
| ±10LSB | |
| 61dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 32 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This THS10082IDA ADC from Texas Instruments will get the job done. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 216 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 1.5 V/3.5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

