Traco PowerTHP 3-4823DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V 0.1A/0.1A 3W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| -15|15 | |
| 0.1 | |
| 3 | |
| 4000VAC | |
| DC/DC | |
| 160 | |
| Yes | |
| 1% | |
| 0.5% | |
| 83(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| 16.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

