Traco PowerTHP 3-4812DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 0.125A/-0.125A 3W 5-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 80 | |
| 12 | |
| -0.125|0.125 | |
| 3 | |
| 4000VAC | |
| DC/DC | |
| 160 | |
| Yes | |
| 1% | |
| 0.5% | |
| 83(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| 16.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

