Traco PowerTHN 30-4810WIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 7A 30W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 3.3 | |
| 7 | |
| 30 | |
| 1600VDC | |
| DC/DC | |
| 2(Max) | |
| 247.5 to 302.5 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 80 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

