Traco PowerTHN 30-2422WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V 1.25A/1.25A 30W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| 1.25 | |
| 30 | |
| 1600VDC | |
| DC/DC | |
| 2(Max) | |
| 297 to 363 | |
| Yes | |
| 1% | |
| 0.5% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 80 | |
| 16.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

