Traco PowerTHN 15-1211DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 5 | |
| 3 | |
| 15 | |
| 1600VDC | |
| DC/DC | |
| 2.5 | |
| 440 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 88 | |
| Positive | |
| -40 | |
| 85 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

